55 Product Results Found for "V-O-C"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.020 5+ $20.310 10+ $19.570 25+ $18.900 50+ $18.300 More Pricing... | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | ||||||
Each | 1+ $9.310 | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 32KB | 52Pins | LQFP | 41I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 2KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | ||||||
Each | 1+ $15.210 10+ $12.660 25+ $12.030 50+ $11.640 100+ $11.240 More Pricing... | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | ||||||
Each | 1+ $8.390 10+ $7.650 25+ $7.350 50+ $7.100 100+ $6.890 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16bit | - | 16 bit | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
Each | 1+ $8.400 | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 144Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $12.090 10+ $9.780 25+ $9.420 50+ $8.800 100+ $8.180 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | - | 16 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $6.220 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | - | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.5V | 40V | -40°C | 105°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $5.260 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16bit | - | 16 bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LQFP | LIN, SCI | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each | 1+ $12.090 10+ $9.780 25+ $9.420 50+ $8.920 100+ $8.430 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | - | 16 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
64AH8960 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.360 10+ $4.680 25+ $4.420 50+ $4.200 100+ $3.990 More Pricing... | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16bit | - | 16 bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | |||||
61AC2220 RoHS | Each | 1+ $9.400 10+ $7.810 25+ $7.450 50+ $7.220 100+ $7.010 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 | - | |||||
61AC2221 RoHS | Each | 1+ $9.370 10+ $7.040 25+ $6.780 50+ $6.450 100+ $6.110 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 | - | |||||
Each | 1+ $11.770 | R8C Family R8C/2x Series R8C/24 Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | LQFP | I2C, CSI, UART | CSI, I2C, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | ||||||
Each | 1+ $35.340 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16bit | - | 16 bit | 8MHz | 8MHz | 32KB | 80Pins | QFP | 63I/O's | QFP | SCI, SPI | SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912B32 | HC12 | - | ||||||
Each | 100+ $38.980 250+ $37.870 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | - | 16 bit | 25MHz | 25MHz | 1MB | 132Pins | QFP | 16I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | ||||||
Each | 500+ $2.270 | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | 16bit | - | 16 bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 Magni V | AEC-Q100 | ||||||
Each | 500+ $2.340 | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | 16bit | - | 16 bit | 32MHz | 32MHz | 32KB | 48Pins | LQFP | 34I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 Magni V | AEC-Q100 | ||||||
Each | 100+ $58.090 | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | - | 16 bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912Dx | HC12 | - | ||||||
Each | 1+ $7.660 | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 100Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $7.140 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | - | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.5V | 40V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $7.860 | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 100Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $61.250 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | - | 16 bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | 68HC912Dx | HC12 | - | ||||||
64AC0171 RoHS | Each | 1+ $4.030 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16bit | - | 16 bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ $10.000 | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, LIN, SCI, SPI | CAN, I2C, LIN, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $8.060 | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 100Pins | LQFP | 78I/O's | LQFP | CAN, I2C, LIN, SCI, SPI | CAN, I2C, LIN, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||