187 Product Results Found for "communication"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Core Frequency
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Flash Memory Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(187)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $11.550 10+ $9.530 25+ $9.020 50+ $8.790 100+ $8.560 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | 64KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $9.900 10+ $8.260 25+ $7.440 50+ $7.250 180+ $7.070 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | 64KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $7.450 10+ $6.040 25+ $5.680 50+ $5.490 100+ $5.290 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 64KB | 36Pins | VFQFPN | 26I/O's | VFQFPN | CAN, I2C, SPI, USART, USB | 20KB | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $16.850 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $1.670 10+ $1.610 25+ $1.530 60+ $1.450 120+ $1.370 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | - | - | - | 20MHz | 20MHz | 8KB | 14Pins | DIP | 12I/O's | DIP | SPI | 512Byte | SPI | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | - | ||||||
Each | 1+ $7.530 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | - | - | - | 48MHz | 48MHz | 32KB | 40Pins | DIP | 35I/O's | DIP | EUSART, I2C, SPI, SPP, USB | 2KB | EUSART, I2C, SPI, SPP, USB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
STMICROELECTRONICS | Each | 1+ $8.450 10+ $6.870 25+ $6.480 50+ $6.260 100+ $6.040 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | 36I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 24KB | CAN, I2C, SPI, UART, USART, USB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
STMICROELECTRONICS | Each | 1+ $14.940 10+ $11.790 25+ $11.270 50+ $10.730 180+ $10.210 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | 96KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $8.520 10+ $6.930 25+ $6.530 50+ $6.320 100+ $6.100 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 32KB | CAN, I2C, SPI, UART, USART, USB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ $13.420 10+ $11.030 25+ $10.430 50+ $10.150 100+ $9.880 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 64KB | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | ||||||
STMICROELECTRONICS | Each | 1+ $15.450 10+ $12.220 25+ $11.070 80+ $10.750 120+ $10.430 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 2MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 256KB | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $4.230 10+ $3.370 25+ $3.150 50+ $3.040 100+ $2.920 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 32KB | 32Pins | LQFP | 25I/O's | LQFP | I2C, SPI, USART | 8KB | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $6.550 10+ $5.520 25+ $5.290 50+ $5.140 100+ $4.990 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | 20KB | I2C, I2S, SPI, USART, UART | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ $12.120 10+ $9.950 25+ $9.410 50+ $9.160 100+ $8.910 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 384KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | 48KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ $10.670 10+ $8.330 25+ $7.940 50+ $7.540 180+ $7.150 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 384KB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | 48KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $6.940 10+ $5.670 25+ $5.270 50+ $5.230 180+ $5.190 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 256KB | 100Pins | LQFP | 82I/O's | LQFP | I2C, SPI, USART, USB | 32KB | I2C, SPI, USART, USB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
STMICROELECTRONICS | Each | 1+ $4.870 10+ $3.900 25+ $3.660 50+ $3.530 100+ $3.390 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, USART | 8KB | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
STMICROELECTRONICS | Each | 1+ $5.430 10+ $4.350 25+ $4.080 50+ $3.960 100+ $3.840 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | LQFP | I2C, SPI, USART | 8KB | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ $7.150 10+ $6.190 25+ $5.990 50+ $5.860 100+ $5.730 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 16KB | CAN, I2C, SPI, UART, USART, USB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ $7.550 10+ $6.110 25+ $5.750 50+ $5.500 100+ $5.250 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 36MHz | 36MHz | 64KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SPI, USART | 10KB | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ $9.540 10+ $7.770 25+ $7.330 50+ $7.130 100+ $6.930 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 36MHz | 36MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SPI, USART | 32KB | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ $11.740 10+ $9.620 25+ $9.090 50+ $8.850 100+ $8.610 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, USART | 64KB | CAN, I2C, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $10.270 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 384KB | 144Pins | LQFP | 112I/O's | LQFP | CAN, I2C, SPI, USART, USB | 48KB | CAN, I2C, SPI, USART, USB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $14.160 10+ $11.690 25+ $11.070 50+ $10.770 100+ $10.470 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 512KB | 100Pins | BGA | 80I/O's | BGA | CAN, I2C, SPI, USART, USB | 64KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ $9.750 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, I2S, PMBus, SMBus, SPI, USART, USB | 32KB | - | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||