Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMIC
Manufacturer Part NoA623308AM-70SFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05X9516
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.850 |
| 25+ | $2.490 |
| 50+ | $2.340 |
| 100+ | $2.020 |
| 250+ | $1.700 |
| 500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMIC
Manufacturer Part NoA623308AM-70SFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05X9516
Technical Datasheet
Memory Size64Kbit
SRAM Type-
SRAM Memory Configuration8K x 8bit
Memory Density64Kbit
Memory Configuration8K x 8bit
Supply Voltage Range4.5V to 5.5V
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins28Pins
Supply Voltage Min4.5V
Access Time70ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Memory Size
64Kbit
SRAM Memory Configuration
8K x 8bit
Memory Configuration
8K x 8bit
IC Case / Package
SOIC
No. of Pins
28Pins
Access Time
70ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
SRAM Type
-
Memory Density
64Kbit
Supply Voltage Range
4.5V to 5.5V
Memory Case Style
SOIC
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
