Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRMLV0816BGSB-4S2#HA0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel85AJ4381RL
Cut Tape85AJ4381
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.040 | $7.04 |
| Total Price | $7.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 50+ | $6.210 |
| 100+ | $5.980 |
| 250+ | $5.740 |
| 500+ | $5.510 |
| 1000+ | $5.270 |
| 2500+ | $5.160 |
| 5000+ | $5.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMLV0816BGSB-4S2#HA0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel85AJ4381RL
Cut Tape85AJ4381
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Size8Mbit
Memory Density8Mbit
SRAM Memory Configuration512Kword x 16bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration512Kword x 16bit
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins44Pins
Access Time45ns
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Density
8Mbit
Supply Voltage Range
2.7V to 3.6V
Memory Case Style
TSOP
No. of Pins
44Pins
Supply Voltage Min
2.4V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
8Mbit
SRAM Memory Configuration
512Kword x 16bit
Memory Configuration
512Kword x 16bit
IC Case / Package
TSOP
Access Time
45ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate