Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.970 |
| 5+ | $45.720 |
| 10+ | $43.470 |
| 36+ | $42.380 |
| 54+ | $42.080 |
| 108+ | $41.760 |
| 252+ | $40.710 |
Price for:Each
Minimum: 1
Multiple: 1
$47.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No7133LA25JGI
Newark Part No.47AC2653
Technical Datasheet
Memory Size32Kbit
SRAM TypeDual Port SRAM
Memory Density32Kbit
SRAM Memory Configuration2K x 16bit
Supply Voltage Range4.5V to 5.5V
Memory Configuration2K x 16bit
IC Case / PackagePLCC
Memory Case StyleLCC
No. of Pins68Pins
Access Time25ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
32Kbit
Memory Density
32Kbit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
PLCC
No. of Pins
68Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Dual Port SRAM
SRAM Memory Configuration
2K x 16bit
Memory Configuration
2K x 16bit
Memory Case Style
LCC
Access Time
25ns
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability