Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No70V261L25PFGICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42AH2711
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.090 |
| 5+ | $78.910 |
| 10+ | $75.720 |
| 25+ | $73.340 |
| 50+ | $71.660 |
| 100+ | $70.180 |
Price for:Each
Minimum: 1
Multiple: 1
$82.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No70V261L25PFGICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42AH2711
Technical Datasheet
Memory Size256Kbit
SRAM TypeDual Port SRAM
SRAM Memory Configuration16K x 16bit
Memory Density256Kbit
Memory Configuration16K x 16bit
Supply Voltage Range3V to 3.6V
Memory Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min3V
Access Time25ns
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
256Kbit
SRAM Memory Configuration
16K x 16bit
Memory Configuration
16K x 16bit
Memory Case Style
TQFP
No. of Pins
100Pins
Access Time
25ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Dual Port SRAM
Memory Density
256Kbit
Supply Voltage Range
3V to 3.6V
IC Case / Package
TQFP
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate