Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1354C-166AXICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AC8115
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
| 10+ | $16.290 |
| 25+ | $15.830 |
| 50+ | $13.850 |
| 100+ | $13.050 |
| 250+ | $11.480 |
| 500+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1354C-166AXICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AC8115
Technical Datasheet
SRAM TypePipelined SRAM
Memory Size9Mbit
SRAM Memory Configuration256K x 36bit
Memory Density9Mbit
Memory Configuration256K x 36bit
Supply Voltage Range3.135V to 3.63V
IC Case / PackageTQFP
Memory Case StyleTQFP
No. of Pins100Pins
Access Time3.5ns
Supply Voltage Min3.135V
Supply Voltage Max3.63V
Supply Voltage Nom3.3V
Clock Frequency Max166MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Pipelined SRAM
SRAM Memory Configuration
256K x 36bit
Memory Configuration
256K x 36bit
IC Case / Package
TQFP
No. of Pins
100Pins
Supply Voltage Min
3.135V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
9Mbit
Memory Density
9Mbit
Supply Voltage Range
3.135V to 3.63V
Memory Case Style
TQFP
Access Time
3.5ns
Supply Voltage Max
3.63V
Clock Frequency Max
166MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate