Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QU512ABB8E56-0SITCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.80AH7575
Product Range1.8V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $56.950 |
| 15000+ | $55.810 |
| 25000+ | $54.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$284,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU512ABB8E56-0SITCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.80AH7575
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size512Mbit
Memory Density512Mbit
Flash Memory Configuration128M x 4bit
Memory Configuration128M x 4bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleWLCSP
IC Case / PackageWLCSP
No. of Pins27Pins
Clock Frequency166MHz
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Operating Temperature Min-40°C
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
512Mbit
Memory Configuration
128M x 4bit
Interfaces
SPI
IC Case / Package
WLCSP
Clock Frequency
166MHz
Access Time
-
Supply Voltage Max
2V
Supply Voltage Nom
1.8V
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
512Mbit
Flash Memory Configuration
128M x 4bit
IC Interface Type
SPI
Memory Case Style
WLCSP
No. of Pins
27Pins
Clock Frequency Max
166MHz
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Product Range
1.8V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate