Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST25VF010A-33-4I-SAECopy
Newark Part No.54M1121
Product Range3V Serial NOR Flash Memories
Your Part Number
3,962 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.731 |
| 25+ | $0.721 |
| 50+ | $0.706 |
| 100+ | $0.690 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST25VF010A-33-4I-SAECopy
Newark Part No.54M1121
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size1MB
Memory Density1MB
Memory Configuration128K x 8bit
Flash Memory Configuration128K x 8bit
IC Interface TypeSerial, SPI
InterfacesSerial SPI
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Clock Frequency33MHz
Clock Frequency Max33MHz
Access Time12ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
1MB
Flash Memory Configuration
128K x 8bit
Interfaces
Serial SPI
Memory Case Style
SOIC
Clock Frequency
33MHz
Access Time
12ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
1MB
Memory Configuration
128K x 8bit
IC Interface Type
Serial, SPI
IC Case / Package
SOIC
No. of Pins
8Pins
Clock Frequency Max
33MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SST25VF010A-33-4I-SAE
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability