2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FLASH
                                                                                                    Print Page

                                                                                                    ASFC32G31T3-51BIN

                                                                                                    Flash Memory, eMMC NAND, 32 GB, 256G x 1bit, eMMC, FBGA, 153 Pins

                                                                                                    ALLIANCE MEMORY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALLIANCE MEMORY ASFC32G31T3-51BIN
                                                                                                    ManufacturerALLIANCE MEMORY
                                                                                                    Manufacturer Part NoASFC32G31T3-51BIN
                                                                                                    Newark Part No.85AK6768
                                                                                                    Product Range3.3V eMMC NAND Flash Memories
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    97 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$128.700
                                                                                                    10+$120.250
                                                                                                    25+$117.000
                                                                                                    50+$105.300
                                                                                                    100+$99.450
                                                                                                    250+$87.100
                                                                                                    500+$84.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $128.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ALLIANCE MEMORY
                                                                                                    ManufacturerALLIANCE MEMORY
                                                                                                    Manufacturer Part NoASFC32G31T3-51BIN
                                                                                                    Newark Part No.85AK6768
                                                                                                    Product Range3.3V eMMC NAND Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Memory TypeeMMC NAND
                                                                                                    Memory Density32GB
                                                                                                    Memory Configuration256G x 1bit
                                                                                                    InterfaceseMMC
                                                                                                    IC Case / PackageFBGA
                                                                                                    No. of Pins153Pins
                                                                                                    Clock Frequency Max200MHz
                                                                                                    Access Time-
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom3.3V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range3.3V eMMC NAND Flash Memories
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    ASFC32G31T3-51BIN e·MMC is a managed non-volatile storage consisting of a single chip MMC controller and a NAND flash memory chip inside a JEDEC defined standard BGA package. It is specially designed as a small form factor memory product for storage of data and as a boot media. The performance is optimized to a mostly read operation mode at low power consumption. The utilization of 3D TLC NAND technology, with the option to configure the memory in enhanced mode (pSLC), targets higher demanding industrial, which is supported by the industrial temperature grade specification. The e·MMC controller directly manages NAND flash, including ECC, wear-levelling, IOPS optimization and read sensing. The firmware features support high throughput for large data transfers and performance for small random data more commonly found in code usage. It also contains several security features as well as multiple boot partitions.

                                                                                                    • 32Gb capacity, 5.1 eMMC version, 256Gb x 1 NAND die
                                                                                                    • Multiple 3D TLC or enhanced/reliable mode partitions user configurable according to e·MMC Spec 5.1
                                                                                                    • Power-fail data loss protection, wear levelling technology
                                                                                                    • Field firmware update according to e·MMC Spec 5.1
                                                                                                    • Boot operation mode and alternative boot operation mode
                                                                                                    • Replay protected memory block (RPMB), VCC voltage range from 2.7V to 3.6V
                                                                                                    • VCCQ voltage range from 1.7V to 1.95V or 2.7V to 3.6V
                                                                                                    • Read current is 141mA typ at (VCCQ 1.8V), write current is 89mA typ at (VCCQ 1.8V
                                                                                                    • Sleep current is 0.06mA typ at (VCCQ 1.8V), 3D TLC NAND base technology
                                                                                                    • Industrial temperature range from -40°C to 85°C, 153-ball FBGA package

                                                                                                    Technical Specifications

                                                                                                    Flash Memory Type

                                                                                                    eMMC NAND

                                                                                                    Memory Configuration

                                                                                                    256G x 1bit

                                                                                                    IC Case / Package

                                                                                                    FBGA

                                                                                                    Clock Frequency Max

                                                                                                    200MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Nom

                                                                                                    3.3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    3.3V eMMC NAND Flash Memories

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Memory Density

                                                                                                    32GB

                                                                                                    Interfaces

                                                                                                    eMMC

                                                                                                    No. of Pins

                                                                                                    153Pins

                                                                                                    Access Time

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product