Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY44-20PUCopy
Newark Part No.68T4676
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY44-20PUCopy
Newark Part No.68T4676
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size1Mbit
Memory Density1Mbit
Flash Memory Configuration512 Pages x 264Byte
Memory Configuration512 Pages x 264Byte
IC Interface TypeSerial, RapidS
InterfacesSerial, RapidS
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Clock Frequency Max66MHz
Clock Frequency66MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSL-
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
1Mbit
Memory Configuration
512 Pages x 264Byte
Interfaces
Serial, RapidS
Memory Case Style
SOIC
Clock Frequency Max
66MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
1Mbit
Flash Memory Configuration
512 Pages x 264Byte
IC Interface Type
Serial, RapidS
IC Case / Package
SOIC
No. of Pins
8Pins
Clock Frequency
66MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate