Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLE25U20AMB-AHCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel07W7003
Re-Reel30AC9756RL
Cut Tape30AC9756
Product Range3V Serial NOR Flash Memories
Your Part Number
1,303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $1.050 |
| 100+ | $1.020 |
| 250+ | $0.997 |
| 500+ | $0.977 |
| 1000+ | $0.956 |
| 2500+ | $0.937 |
| 5000+ | $0.918 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.925 |
| 3000+ | $0.908 |
| 6000+ | $0.854 |
| 12000+ | $0.812 |
| 18000+ | $0.770 |
| 30000+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLE25U20AMB-AHCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel07W7003
Re-Reel30AC9756RL
Cut Tape30AC9756
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size2Mbit
Memory Density2Mbit
Memory Configuration256K x 8bit
Flash Memory Configuration256K x 8bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Clock Frequency Max30MHz
Clock Frequency30MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
2Mbit
Flash Memory Configuration
256K x 8bit
Interfaces
SPI
Memory Case Style
SOIC
Clock Frequency Max
30MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
2Mbit
Memory Configuration
256K x 8bit
IC Interface Type
SPI
IC Case / Package
SOIC
No. of Pins
8Pins
Clock Frequency
30MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LE25U20AMB-AH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate