ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FIFO
                                                                                                    Print Page

                                                                                                    7205L15JGI

                                                                                                    FIFO, ASYNCHRONOUS, 72KBIT, -40TO85DEG C ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS 7205L15JGI
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part No7205L15JGI
                                                                                                    Newark Part No.66AH8549
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.640
                                                                                                    5+$32.390
                                                                                                    10+$31.150
                                                                                                    25+$29.890
                                                                                                    64+$29.140
                                                                                                    128+$28.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part No7205L15JGI
                                                                                                    Newark Part No.66AH8549
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Density72Kbit
                                                                                                    Memory Size72Kbit
                                                                                                    FIFO Memory Configuration8K x 9bit
                                                                                                    Memory Configuration8K x 9bit
                                                                                                    Data Bus Width9 bit
                                                                                                    Data Bus Width9bit
                                                                                                    Data Bus DirectionBidirectional
                                                                                                    Memory Case StyleLCC
                                                                                                    No. of Pins32Pins
                                                                                                    IC Case / PackageLCC
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Supply Voltage Nom5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Clock Frequency40MHz
                                                                                                    IC MountingSurface Mount
                                                                                                    FIFO FunctionAsynchronous
                                                                                                    Clock Frequency Max40MHz
                                                                                                    Access Time15ns
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Memory Density

                                                                                                    72Kbit

                                                                                                    FIFO Memory Configuration

                                                                                                    8K x 9bit

                                                                                                    Data Bus Width

                                                                                                    9 bit

                                                                                                    Data Bus Direction

                                                                                                    Bidirectional

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Voltage Nom

                                                                                                    5V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Clock Frequency Max

                                                                                                    40MHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Memory Size

                                                                                                    72Kbit

                                                                                                    Memory Configuration

                                                                                                    8K x 9bit

                                                                                                    Data Bus Width

                                                                                                    9bit

                                                                                                    Memory Case Style

                                                                                                    LCC

                                                                                                    IC Case / Package

                                                                                                    LCC

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Clock Frequency

                                                                                                    40MHz

                                                                                                    FIFO Function

                                                                                                    Asynchronous

                                                                                                    Access Time

                                                                                                    15ns

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product