Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No7208L20JGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AJ9472
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.500 |
| 5+ | $129.260 |
| 10+ | $124.010 |
| 25+ | $119.430 |
| 64+ | $116.390 |
| 128+ | $114.770 |
Price for:Each
Minimum: 1
Multiple: 1
$134.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No7208L20JGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AJ9472
Technical Datasheet
Memory Density576Kbit
Memory Size576Kbit
Memory Configuration64K x 9bit
FIFO Memory Configuration64K x 9bit
Data Bus Width9bit
Data Bus Width9 bit
Data Bus DirectionBidirectional
Memory Case StyleLCC
No. of Pins32Pins
IC Case / PackageLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Operating Temperature Min0°C
Clock Frequency33.3MHz
Operating Temperature Max70°C
IC MountingSurface Mount
FIFO FunctionAsynchronous
Clock Frequency Max33.3MHz
Access Time20ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
576Kbit
Memory Configuration
64K x 9bit
Data Bus Width
9bit
Data Bus Direction
Bidirectional
No. of Pins
32Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Clock Frequency
33.3MHz
IC Mounting
Surface Mount
Clock Frequency Max
33.3MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Size
576Kbit
FIFO Memory Configuration
64K x 9bit
Data Bus Width
9 bit
Memory Case Style
LCC
IC Case / Package
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Operating Temperature Max
70°C
FIFO Function
Asynchronous
Access Time
20ns
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate