Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No7208L25JGICopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH8550
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.270 |
| 5+ | $206.380 |
| 10+ | $203.490 |
| 25+ | $195.220 |
| 64+ | $132.510 |
| 128+ | $101.640 |
Price for:Each
Minimum: 1
Multiple: 1
$209.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No7208L25JGICopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH8550
Technical Datasheet
Memory Density576Kbit
Memory Size576Kbit
FIFO Memory Configuration64K x 9bit
Memory Configuration64K x 9bit
Data Bus Width9bit
Data Bus Width9 bit
Data Bus DirectionBidirectional
No. of Pins32Pins
Memory Case StyleLCC
IC Case / PackageLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Operating Temperature Min-40°C
Clock Frequency28.5MHz
Operating Temperature Max85°C
IC MountingSurface Mount
FIFO FunctionAsynchronous
Clock Frequency Max28.5MHz
Access Time25ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
576Kbit
FIFO Memory Configuration
64K x 9bit
Data Bus Width
9bit
Data Bus Direction
Bidirectional
Memory Case Style
LCC
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Clock Frequency
28.5MHz
IC Mounting
Surface Mount
Clock Frequency Max
28.5MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Size
576Kbit
Memory Configuration
64K x 9bit
Data Bus Width
9 bit
No. of Pins
32Pins
IC Case / Package
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
FIFO Function
Asynchronous
Access Time
25ns
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate