0
0 Items$0.00

512 x 8bit Ferroelectric RAM - FRAM :

10 Products Found
Find a huge range of 512 x 8bit Ferroelectric RAM - FRAM at Newark Electronics. We stock a wide range of Ferroelectric RAM - FRAM, such as 32K x 8bit, 8K x 8bit, 2K x 8bit & 512 x 8bit Ferroelectric RAM - FRAM from the worlds top manufacturers including: Infineon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Memory Density
Memory Size
Memory Configuration
Memory Organisation
Interfaces
IC Interface Type
Clock Frequency
Clock Frequency Max
Supply Voltage Min
Supply Voltage Max
Memory Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
22AC8238

RoHS

Each
1+$1.750
10+$1.630
25+$1.590
50+$1.560
100+$1.530
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
2.7V
3.6V
DFN
DFN-EP
8Pins
Surface Mount
-40°C
85°C
22AC8240

RoHS

Each
1+$1.750
10+$1.640
100+$1.520
500+$1.450
1000+$1.400
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
2.7V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
22AC8228

RoHS

Each
1+$2.060
10+$1.930
100+$1.790
500+$1.700
1000+$1.650
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
I2C
I2C
1MHz
1MHz
2.7V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
33AH3883

RoHS

Each
1+$27.640
5+$26.620
10+$25.600
25+$24.790
50+$24.180
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
1.8V
3.6V
GQFN
GQFN
8Pins
Surface Mount
0°C
70°C
62AK5196

RoHS

Each
1+$2.300
10+$2.140
100+$1.940
500+$1.670
1000+$1.450
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
16MHz
16MHz
4.5V
5.5V
SOIC
SOIC
8Pins
Surface Mount
-40°C
125°C
62AK5180

RoHS

Each
1+$2.920
10+$2.730
25+$2.650
50+$2.550
100+$2.490
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
I2C
I2C
3.4MHz
3.4MHz
3V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
125°C
22AC8232

RoHS

Each
1+$2.400
10+$2.240
25+$2.180
50+$2.130
100+$2.080
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
I2C
I2C
1MHz
1MHz
4.5V
5.5V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
40AH1094

RoHS

Each
1+$2.400
10+$2.240
100+$2.040
500+$1.920
1000+$1.330
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
16MHz
16MHz
3V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
125°C
27AC5781

RoHS

Each
1+$2.650
10+$2.480
25+$2.410
50+$2.350
100+$2.300
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
4.5V
5.5V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
33AH3890

RoHS

Each
1+$27.640
5+$26.620
10+$25.600
25+$24.790
50+$24.180
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
1.71V
1.89V
GQFN
GQFN
8Pins
Surface Mount
0°C
70°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON