Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY15B104Q-LHXICopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.22AC8056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.080 |
| 5+ | $29.050 |
| 10+ | $28.010 |
| 25+ | $27.200 |
| 50+ | $27.150 |
| 100+ | $26.800 |
| 250+ | $26.450 |
Price for:Each
Minimum: 1
Multiple: 1
$30.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B104Q-LHXICopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.22AC8056
Technical Datasheet
Memory Size4Mbit
Memory Density4Mbit
Memory Configuration512K x 8bit
Memory Organisation512K x 8bit
InterfacesSPI
IC Interface TypeSPI
Clock Frequency Max40MHz
Clock Frequency40MHz
Supply Voltage Min2V
Supply Voltage Max3.6V
IC Case / PackageTDFN
Memory Case StyleTDFN
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
4Mbit
Memory Configuration
512K x 8bit
Interfaces
SPI
Clock Frequency Max
40MHz
Supply Voltage Min
2V
IC Case / Package
TDFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
4Mbit
Memory Organisation
512K x 8bit
IC Interface Type
SPI
Clock Frequency
40MHz
Supply Voltage Max
3.6V
Memory Case Style
TDFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate