Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24AA32AFT-I/OTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel08P0043 Re-Reel41AH8645RL Cut Tape41AH8645 |
| Product Range | 32Kbit Serial I2C EEPROMs |
| Your Part Number | |
| Technical Datasheet |
388 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.607 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 50+ | $0.531 |
| 100+ | $0.440 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24AA32AFT-I/OTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel08P0043 Re-Reel41AH8645RL Cut Tape41AH8645 |
| Product Range | 32Kbit Serial I2C EEPROMs |
| Technical Datasheet | |
| Memory Density | 32Kbit |
| Memory Size | 32Kbit |
| EEPROM Memory Configuration | 4K x 8bit |
| Memory Configuration | 4K x 8bit |
| Interfaces | Serial I2C (2-Wire) |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency | 400kHz |
| Clock Frequency Max | 400kHz |
| IC Case / Package | SOT-23 |
| Memory Case Style | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | 32Kbit Serial I2C EEPROMs |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Memory Density | 32Kbit |
|---|---|
| EEPROM Memory Configuration | 4K x 8bit |
| Interfaces | Serial I2C (2-Wire) |
| Clock Frequency | 400kHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Product Range | 32Kbit Serial I2C EEPROMs |
| Memory Size | 32Kbit |
|---|---|
| Memory Configuration | 4K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency Max | 400kHz |
| Memory Case Style | SOT-23 |
| Supply Voltage Min | 1.7V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |