Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.780 |
Price for:Each
Minimum: 1120
Multiple: 1120
$121,833.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT49H8M36SJ-25:BCopy
Newark Part No.80AH8178
Technical Datasheet
DRAM TypeDDR
Memory Density288Mbit
DRAM Density288Mbit
DRAM Memory Configuration8M x 36bit
Memory Configuration8M x 36bit
Clock Frequency400MHz
Clock Frequency Max400MHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins144Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Access Time2.5ns
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR
DRAM Density
288Mbit
Memory Configuration
8M x 36bit
Clock Frequency Max
400MHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
Access Time
2.5ns
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
288Mbit
DRAM Memory Configuration
8M x 36bit
Clock Frequency
400MHz
Memory Case Style
TFBGA
No. of Pins
144Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate