Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16160B-7BL
Newark Part No.43M4843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16160B-7BL
Newark Part No.43M4843
Technical Datasheet
DRAM Memory Configuration4 BLK (4M x 16)
DRAM TypeSDR
Memory Case StyleTSOP
DRAM Density256Mbit
Memory Density256Mbit
Memory Configuration4 BLK (4M x 16)
Clock Frequency143MHz
Clock Frequency Max143MHz
IC Interface TypeParallel
Access Time7ns
IC Case / PackageTSOP
Page Size256Mbit
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DRAM Memory Configuration
4 BLK (4M x 16)
Memory Case Style
TSOP
Memory Density
256Mbit
Clock Frequency
143MHz
IC Interface Type
Parallel
IC Case / Package
TSOP
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
-
DRAM Type
SDR
DRAM Density
256Mbit
Memory Configuration
4 BLK (4M x 16)
Clock Frequency Max
143MHz
Access Time
7ns
Page Size
256Mbit
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate