| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.600 | $3.00 |
| Total Price | $3.00 | ||
| Quantity | Price |
|---|---|
| 5+ | $0.600 |
| 50+ | $0.371 |
| 100+ | $0.320 |
| 250+ | $0.296 |
| 500+ | $0.281 |
| 1000+ | $0.269 |
| 2500+ | $0.264 |
| 5000+ | $0.258 |
| Quantity | Price |
|---|---|
| 2500+ | $0.255 |
| 7500+ | $0.248 |
| 12500+ | $0.243 |
Product Information
Product Overview
The 74HC4538D is a dual retriggerable-resettable monostable multivibrator has two trigger/retrigger inputs (nA\ and nB), a direct reset input (nCD\), two complementary outputs (nQ and nQ\) and two pins (nREXT/CEXT and nCEXT) for connecting the external timing components CEXT and REXT. Typical pulse width variation over temperature range is ±0.2%. The device may be triggered by either the positive or the negative edges of the input pulse. The duration and accuracy of the output pulse are determined by the external timing components CEXT and REXT. The output pulse width (T) is equal to 0.7 x REXT x CEXT. The linear design techniques guarantee precise control of the output pulse width. A low level at nCD\ terminates the output pulse immediately. Schmitt-trigger action in the trigger inputs makes the circuit highly tolerant to slower rise and fall times. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Tolerant of slow trigger rise and fall times
- Separate reset inputs
- Triggering from falling or rising edge
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
74HC4538
5.2mA
6V
SOIC
27ns
744538
125°C
-
-
Retriggerable Monostable
2V
SOIC
16Pins
74HC
-40°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate