Print Page
Image is for illustrative purposes only. Please refer to product description.

1,680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.588 |
| 10+ | $0.452 |
| 25+ | $0.376 |
| 50+ | $0.315 |
| 100+ | $0.265 |
| 250+ | $0.226 |
| 500+ | $0.184 |
| 1000+ | $0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC221AFT(BJ)
Newark Part No.01AM1648
Logic Family / Base Number74VHC221A
Multivibrator TypeNon Retriggerable Monostable
Output Current25mA
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic Case StyleTSSOP-B
IC Case / PackageTSSOP-B
No. of Pins16Pins
Propagation Delay8.1ns
Logic IC Family74VHC
Logic IC Base Number74221A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74VHC221A
Output Current
25mA
Supply Voltage Max
5.5V
IC Case / Package
TSSOP-B
Propagation Delay
8.1ns
Logic IC Base Number
74221A
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Multivibrator Type
Non Retriggerable Monostable
Supply Voltage Min
2V
Logic Case Style
TSSOP-B
No. of Pins
16Pins
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability