Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WH157FK,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM0863RL
Cut Tape01AM0863
Your Part Number
374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.186 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.186 |
| 50+ | $0.116 |
| 100+ | $0.099 |
| 250+ | $0.090 |
| 500+ | $0.085 |
| 1000+ | $0.081 |
| 2500+ | $0.079 |
| 5000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH157FK,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM0863RL
Cut Tape01AM0863
Technical Datasheet
Logic Family / Base NumberTC7WH157
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration-
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Case / PackageSOT-765
Logic Case StyleSOT-765
No. of Pins8Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7WH157FK,LJ(CT is a 2-channel multiplexer IC (CMOS digital silicon monolithic IC).
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 2.0µA (max) (Ta = 25°C)
- High noise immunity is VNIH = VNIL = 28% VCC (min)
- 5.5V tolerant inputs, balanced propagation delay is tPLH ≈ tPHL
- Supply voltage range from 2.0V to 5.5V
- Quiescent supply current is 2.0µA max at (VIN = VCC or GND, 5.5, Ta = 25°C)
- Propagation delay time ((A,B-Y, active-low Y) is 4.1ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C)
- Operating temperature range from -40°C to 125°C
- US8 package
Technical Specifications
Logic Family / Base Number
TC7WH157
No. of Channels
1Channels
Supply Voltage Min
2V
IC Case / Package
SOT-765
No. of Pins
8Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Type
Multiplexer
Line Configuration
-
Supply Voltage Max
5.5V
Logic Case Style
SOT-765
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate