Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part No100324SCCopy
Newark Part No.78K6140
Technical Datasheet
No. of Inputs6Inputs
Output Current-50mA
Propagation Delay2.7ns
No. of Pins24Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min-4.2V
Supply Voltage Max-5.7V
Operating Temperature Min0°C
Operating Temperature Max85°C
Logic TypeTranslator
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
2.7ns
Logic Case Style
SOIC
Supply Voltage Min
-4.2V
Operating Temperature Min
0°C
Logic Type
Translator
Product Range
-
MSL
-
Output Current
-50mA
No. of Pins
24Pins
IC Case / Package
SOIC
Supply Voltage Max
-5.7V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate