Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14012BDGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71J5454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $0.242 |
| 2530+ | $0.237 |
| 10010+ | $0.232 |
Price for:Each
Minimum: 1100
Multiple: 55
$266.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14012BDGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71J5454
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base NumberMC14012
No. of ElementsDual
Logic TypeNAND
No. of Inputs4Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range-
Logic Case StyleSOIC
Logic IC FamilyMC140
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Base Number4012
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14012BDG is a dual 4-input NAND Gate is constructed with P-channel and N-channel enhancement mode devices in a single monolithic structure (Complementary MOS). This device find primary use is where low power dissipation and/or high noise immunity is desired.
- All outputs buffered
- Capable of driving two low-power TTL loads or one low-power schottky TTL load
- Double diode protection on all inputs
- Pin-for-Pin replacement for corresponding CD4000 series B suffix device
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Elements
Dual
No. of Inputs
4Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Base Number
4012
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
MC14012
Logic Type
NAND
No. of Pins
14Pins
Product Range
-
Logic IC Family
MC140
Supply Voltage Max
18V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
Technical Docs (2)
Alternatives for MC14012BDG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate