Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.132 |
| 9000+ | $0.128 |
| 15000+ | $0.125 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ132K8XCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X6820
Product Range7W132
Technical Datasheet
Logic Family / Base NumberNC7W132
Logic FunctionNAND Gate
Logic TypeNAND Schmitt Trigger
No. of ElementsDual
No. of Inputs4Inputs
No. of Pins8Pins
IC Case / PackageUS8
Product Range7W132
Logic IC Family7WZ
Logic Case StyleUS8
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number74132
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
NC7W132
Logic Type
NAND Schmitt Trigger
No. of Inputs
4Inputs
IC Case / Package
US8
Logic IC Family
7WZ
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Function
NAND Gate
No. of Elements
Dual
No. of Pins
8Pins
Product Range
7W132
Logic Case Style
US8
Supply Voltage Max
5.5V
Logic IC Base Number
74132
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NC7WZ132K8X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate