Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4075BEYCopy
Newark Part No.89K0585
Product Range4075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4075BEYCopy
Newark Part No.89K0585
Product Range4075
Technical Datasheet
Logic FunctionOR Gate
Logic Family / Base NumberHCF4075
Logic TypeOR
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
IC Case / PackageDIP
Product Range4075
Logic IC Family4000B
Logic Case StyleDIP
Supply Voltage Min3V
Supply Voltage Max20V
Logic IC Base Number4075
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
OR Gate
Logic Type
OR
No. of Inputs
3Inputs
IC Case / Package
DIP
Logic IC Family
4000B
Supply Voltage Min
3V
Logic IC Base Number
4075
Output Current
6.8mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
HCF4075
No. of Elements
Triple
No. of Pins
14Pins
Product Range
4075
Logic Case Style
DIP
Supply Voltage Max
20V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate