Print Page
18,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.07 |
| 6000+ | $0.07 |
| 12000+ | $0.07 |
| 24000+ | $0.07 |
| 48000+ | $0.06 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G11GW-Q100H.
Newark Part No.29AC1181
Product Range74LVC1G11
Technical Datasheet
Logic Family / Base Number74LVC1G11
Logic FunctionAND Gate
Logic TypeAND Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
IC Case / PackageSC-88
Product Range74LVC1G11
Logic IC Family74LVC
Logic Case StyleSC-88
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number741G11
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC1G11
Logic Type
AND Gate
No. of Inputs
3Inputs
IC Case / Package
SC-88
Logic IC Family
74LVC
Supply Voltage Min
1.65V
Logic IC Base Number
741G11
Output Current
50mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
AND Gate
No. of Elements
Single
No. of Pins
6Pins
Product Range
74LVC1G11
Logic Case Style
SC-88
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate