Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.067 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$201.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G14GV,125.
Newark Part No.29AC1012
Product Range74AHC1G14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74AHC1G14
No. of ElementsSingle
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSC-74A
Product Range74AHC1G14
Logic IC Family74AHC
Logic Case StyleSC-74A
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number741G14
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
SC-74A
Logic IC Family
74AHC
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74AHC1G14
Logic Type
Inverter Schmitt Trigger
No. of Pins
5Pins
Product Range
74AHC1G14
Logic Case Style
SC-74A
Supply Voltage Max
5.5V
Logic IC Base Number
741G14
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate