Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoJ604Copy
Newark Part No.58K9440
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoJ604Copy
Newark Part No.58K9440
Technical Datasheet
Logic Family / Base Number74C922
Logic TypeKey Encoder
No. of Outputs6Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins18Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Family74C
Logic IC Base Number74922
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74C922
No. of Outputs
6Outputs
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
74C
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Logic Type
Key Encoder
Logic Case Style
DIP
No. of Pins
18Pins
Supply Voltage Max
15V
Logic IC Base Number
74922
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate