Print Page
Image is for illustrative purposes only. Please refer to product description.

1,500 In Stock
| Quantity | Price |
|---|---|
| 250+ | $20.590 |
Price for:Each
Minimum: 250
Multiple: 250
$5,147.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP016AFAGCopy
Newark Part No.26K3840
Technical Datasheet
Logic Family / Base Number-
Counter TypeBinary, Synchronous
Clock Frequency1.4MHz
Count Maximum255
Logic Case StyleLQFP
IC Case / PackageLQFP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
Clock Frequency
1.4MHz
Logic Case Style
LQFP
No. of Pins
32Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
70°C
MSL
MSL 2 - 1 year
Counter Type
Binary, Synchronous
Count Maximum
255
IC Case / Package
LQFP
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate