Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
| 10+ | $9.490 |
| 25+ | $8.680 |
| 50+ | $8.110 |
| 100+ | $7.600 |
| 250+ | $6.450 |
| 500+ | $6.260 |
Product Information
Product Overview
LTC®6957 is a very low phase noise, dual output AC signal buffer/driver/logic level translator. The input signal can be a sine wave or any logic level (≤2VP-P). The LTC6957 will buffer and distribute any logic signal with minimal additive noise, however, the part really excels at translating sine wave signals to logic levels. The early amplifier stages have selectable low pass filtering to minimize the noise while still amplifying the signal to increase its slew rate. This input stage filtering/noise limiting is especially helpful in delivering the lowest possible phase noise signal with slow slewing input signals such as a typical 10MHz sine wave system reference.
- LVPECL logic outputs
- Optimized conversion of sine wave signals to logic levels
- Frequency range up to 300MHz
- 3.15V to 3.45V supply operation
- Low skew 3ps typical
- Temperature range from -40°C to 85°C
- 12-lead 3mm × 3mm DFN package
- Additive jitter 45fsRMS
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buffer / Converter / Driver
DFN-EP
3.15V
LTC6957
-40°C
-
-
No SVHC (27-Jun-2024)
LTC6957-1
12Pins
3.45V
6957
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate