Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC2G34GW,125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AC1238RL
Cut Tape33AC1238
Your Part Number
7,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.311 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
| 50+ | $0.192 |
| 100+ | $0.167 |
| 250+ | $0.154 |
| 500+ | $0.146 |
| 1000+ | $0.140 |
| 2500+ | $0.137 |
| 5000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC2G34GW,125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AC1238RL
Cut Tape33AC1238
Technical Datasheet
Logic Device TypeDual Buffer Gate
Logic Family / Base Number74HC2G34
Logic Case StyleSOT-363
IC Case / PackageSOT-363
No. of Pins6Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74234
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74HC2G34GW,125 is a dual buffer. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V). It features ESD protection (HBM JESD22-A114-D exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 2V to 6V
- High noise immunity, CMOS low power dissipation
- Balanced propagation delays, unlimited input rise and fall times
- CMOS input level, latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Input leakage current is ±0.1μA maximum at (VI=GND or VCC;VCC = 6V, Tamb = 25°C)
- Supply current is 1μA maximum at (VI=GND or VCC;IO = 0A;VCC = 6V, Tamb = 25°C)
- Input capacitance is 1.5pF typical at (Tamb = 25°C)
- Propagation delay is 29ns typical at (VCC = 2V;CL = 50pF, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP6 package
Technical Specifications
Logic Device Type
Dual Buffer Gate
Logic Case Style
SOT-363
No. of Pins
6Pins
Supply Voltage Max
6V
Logic IC Base Number
74234
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HC2G34
IC Case / Package
SOT-363
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate