Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.99 |
| 10+ | $9.35 |
| 25+ | $8.80 |
| 50+ | $8.37 |
| 180+ | $8.04 |
Product Information
Product Overview
The LCMXO2-640HC-4TG100C is an ultra low power instant-on non-volatile PLD with densities of 640 Look-up Tables (LUTs). In addition to LUT-based, low-cost programmable logic these devices feature Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I²C controller and timer/counter. It features allow these devices to be used in low cost, high volume consumer and system applications. The MachXO2 devices are designed on a 65nm non-volatile low power process. The device architecture has several features such as programmable low swing differential I/Os and the ability to turn off I/O banks, on-chip PLLs and oscillators dynamically. These features help manage static and dynamic power consumption resulting in low static power for all members of the family.
- Flexible logic architecture
- Ultra low power devices - Programmable low swing differential I/Os
- Up to 240kB sysMEM™ embedded block RAM
- Up to 54kB distributed RAM
- Dedicated FIFO control logic
- On-chip user flash memory - 100,000 write cycles
- Pre-engineered source synchronous I/O - Dedicated gearing logic
- High performance, flexible I/O buffer - On-chip differential termination
- Flexible on-chip clocking - Eight primary clocks
- Non-volatile, infinitely reconfigurable - Instant-on, powers up in microseconds
- TransFR™ reconfiguration - In-field logic update while system operates
- Enhanced system level support - On-chip oscillator with 5.5% accuracy
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
FLASH
79I/O's
TQFP
100Pins
269MHz
65nm
3.465V
7.24ns
85°C
-
No SVHC (25-Jun-2025)
640Macrocells
79I/O's
TQFP
4
2.375V
Surface Mount
0°C
1.96ns
MachXO2
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for LCMXO2-640HC-4TG100C
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate