Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF2500C-15JUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68T2472
Product RangeATF2500C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 81+ | $8.410 |
Price for:Each
Minimum: 81
Multiple: 81
$681.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF2500C-15JUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68T2472
Product RangeATF2500C Series
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells24Macrocells
No.of User I/Os24I/O's
No. of I/O's24I/O's
Logic Case StyleLCC
IC Case / PackageLCC
No. of Pins44Pins
Speed Grade15
Frequency83MHz
Supply Voltage Min4.5V
Process TechnologyCMOS
IC MountingSurface Mount
Supply Voltage Max5.5V
Propagation Delay15ns
Operating Temperature Min-40°C
Global Clock Setup Time9ns
Operating Temperature Max85°C
Product RangeATF2500C Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
24I/O's
Logic Case Style
LCC
No. of Pins
44Pins
Frequency
83MHz
Process Technology
CMOS
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
24Macrocells
No. of I/O's
24I/O's
IC Case / Package
LCC
Speed Grade
15
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Propagation Delay
15ns
Global Clock Setup Time
9ns
Product Range
ATF2500C Series
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate