2. Semiconductors - ICs
                                                                                                  3. FPGAs
                                                                                                  Print Page

                                                                                                  LIF-MD6000-6JMG80I

                                                                                                  FPGA, CrossLink, PLL, 37 I/O's, 400 MHz, 5936Cells, 1.14 V to 1.26 V, CTFBGA-80

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  LATTICE SEMICONDUCTOR LIF-MD6000-6JMG80I
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLATTICE SEMICONDUCTOR
                                                                                                  Manufacturer Part NoLIF-MD6000-6JMG80I
                                                                                                  Newark Part No.55AJ1768
                                                                                                  Product RangeCrossLink LIF-MD Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  145 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$16.07
                                                                                                  5+$15.38
                                                                                                  10+$14.70
                                                                                                  25+$14.01
                                                                                                  50+$13.74
                                                                                                  100+$13.46
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  ManufacturerLATTICE SEMICONDUCTOR
                                                                                                  Manufacturer Part NoLIF-MD6000-6JMG80I
                                                                                                  Newark Part No.55AJ1768
                                                                                                  Product RangeCrossLink LIF-MD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  FPGA TypeSRAM based FPGA
                                                                                                  No. of Logic Cells5936Logic Cells
                                                                                                  IC Case / PackageCTFBGA
                                                                                                  No. of Pins80Pins
                                                                                                  Speed Grade6
                                                                                                  No.of User I/Os37I/O's
                                                                                                  Process Technology40nm
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max100°C
                                                                                                  Product RangeCrossLink LIF-MD Series
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Clock ManagementPLL
                                                                                                  Core Supply Voltage Max1.26V
                                                                                                  Core Supply Voltage Min1.14V
                                                                                                  FPGA FamilyCrossLink
                                                                                                  I/O Supply Voltage3.465V
                                                                                                  Logic Case StyleCTFBGA
                                                                                                  No. of I/O's37I/O's
                                                                                                  No. of Logic Blocks-
                                                                                                  No. of Macrocells5936Macrocells
                                                                                                  No. of Speed Grades6
                                                                                                  Operating Frequency Max400MHz
                                                                                                  Total RAM Bits180Kbit

                                                                                                  Technical Specifications

                                                                                                  FPGA Type

                                                                                                  SRAM based FPGA

                                                                                                  IC Case / Package

                                                                                                  CTFBGA

                                                                                                  Speed Grade

                                                                                                  6

                                                                                                  Process Technology

                                                                                                  40nm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  CrossLink LIF-MD Series

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Clock Management

                                                                                                  PLL

                                                                                                  Core Supply Voltage Min

                                                                                                  1.14V

                                                                                                  I/O Supply Voltage

                                                                                                  3.465V

                                                                                                  No. of I/O's

                                                                                                  37I/O's

                                                                                                  No. of Macrocells

                                                                                                  5936Macrocells

                                                                                                  Operating Frequency Max

                                                                                                  400MHz

                                                                                                  No. of Logic Cells

                                                                                                  5936Logic Cells

                                                                                                  No. of Pins

                                                                                                  80Pins

                                                                                                  No.of User I/Os

                                                                                                  37I/O's

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  100°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Core Supply Voltage Max

                                                                                                  1.26V

                                                                                                  FPGA Family

                                                                                                  CrossLink

                                                                                                  Logic Case Style

                                                                                                  CTFBGA

                                                                                                  No. of Logic Blocks

                                                                                                  -

                                                                                                  No. of Speed Grades

                                                                                                  6

                                                                                                  Total RAM Bits

                                                                                                  180Kbit

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.