Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-4000HC-4BG332ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6107
Product RangeMachXO2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.850 |
| 5+ | $26.650 |
| 10+ | $25.450 |
| 25+ | $24.250 |
| 50+ | $23.800 |
| 100+ | $23.340 |
| 250+ | $22.870 |
Price for:Each
Minimum: 1
Multiple: 1
$27.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-4000HC-4BG332ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6107
Product RangeMachXO2 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells4320Logic Cells
IC Case / PackageBGA
No. of Pins332Pins
Speed Grade4
Frequency269MHz
No.of User I/Os274I/O's
Process Technology65nm
Supply Voltage Min2.375V
Supply Voltage Max3.465V
IC MountingSurface Mount
Propagation Delay7.24ns
Operating Temperature Min-40°C
Global Clock Setup Time2.19ns
Operating Temperature Max100°C
Product RangeMachXO2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleBGA
No. of I/O's275I/O's
No. of Macrocells4320Macrocells
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
BGA
Speed Grade
4
No.of User I/Os
274I/O's
Supply Voltage Min
2.375V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
275I/O's
No. of Logic Cells
4320Logic Cells
No. of Pins
332Pins
Frequency
269MHz
Process Technology
65nm
Supply Voltage Max
3.465V
Propagation Delay
7.24ns
Global Clock Setup Time
2.19ns
Product Range
MachXO2 Series
MSL
MSL 3 - 168 hours
Logic Case Style
BGA
No. of Macrocells
4320Macrocells
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate