Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2280C-3TN144CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.97M0583
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.370 |
| 5+ | $33.660 |
| 10+ | $31.950 |
| 25+ | $30.240 |
| 50+ | $29.830 |
| 100+ | $29.410 |
| 250+ | $29.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2280C-3TN144CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.97M0583
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells2280Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade3
No.of User I/Os113I/O's
Frequency500MHz
Supply Voltage Min1.71V
Process Technology-
Supply Voltage Max3.465V
IC MountingSurface Mount
Propagation Delay5.1ns
Operating Temperature Min0°C
Operating Temperature Max85°C
Global Clock Setup Time1.5ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleTQFP
No. of I/O's113I/O's
No. of Macrocells2280Macrocells
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
3
Frequency
500MHz
Process Technology
-
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Global Clock Setup Time
1.5ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
113I/O's
No. of Logic Cells
2280Logic Cells
No. of Pins
144Pins
No.of User I/Os
113I/O's
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
Propagation Delay
5.1ns
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
TQFP
No. of Macrocells
2280Macrocells
Technical Docs (1)
Legislation and Environmental
US ECCN:3A001
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate