Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT40K40AL-1BQUCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.09AH8554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.090 |
Price for:Each
Minimum: 1
Multiple: 1
$56.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT40K40AL-1BQUCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.09AH8554
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells2304Logic Cells
IC Case / PackageLQFP
No. of Pins144Pins
Speed Grade1
No.of User I/Os114I/O's
Process Technology0.35um (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Core Supply Voltage Max3.6V
Core Supply Voltage Min3V
Logic Case StyleLQFP
No. of I/O's114I/O's
No. of Logic Blocks2304
No. of Macrocells2304Macrocells
No. of Speed Grades1
Operating Frequency Max100MHz
Total RAM Bits18Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
LQFP
Speed Grade
1
Process Technology
0.35um (CMOS)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Core Supply Voltage Max
3.6V
Logic Case Style
LQFP
No. of Logic Blocks
2304
No. of Speed Grades
1
Total RAM Bits
18Kbit
No. of Logic Cells
2304Logic Cells
No. of Pins
144Pins
No.of User I/Os
114I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Min
3V
No. of I/O's
114I/O's
No. of Macrocells
2304Macrocells
Operating Frequency Max
100MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate