Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCKU5P-DIE4058Copy
Newark Part No.17AH9515
Product RangeKintex UltraScale+ XCKU5P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,597.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5,597.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCKU5P-DIE4058Copy
Newark Part No.17AH9515
Product RangeKintex UltraScale+ XCKU5P
Technical Datasheet
FPGA Type-
No. of Logic Cells474600Logic Cells
IC Case / PackageDie
No. of Pins-
Speed Grade-
No.of User I/Os-
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeKintex UltraScale+ XCKU5P
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max876mV
Core Supply Voltage Min825mV
FPGA FamilyKintex UltraScale+
I/O Supply Voltage3.3V
Logic Case StyleDie
No. of Logic Blocks474600
No. of Macrocells474600Macrocells
Total RAM Bits17305.6Kbit
Product Overview
XCKU5P-DIE4058 is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.
- Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
- 475K logic cells, 216,960 CLB LUTs
- 16.9Mbit block RAM ideal for memory-heavy processing
- 304 I/O pins for extensive external interfacing
- 16 × 32.75Gb/s GTY transceivers
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
Technical Specifications
FPGA Type
-
IC Case / Package
Die
Speed Grade
-
Process Technology
-
Operating Temperature Min
-
Product Range
Kintex UltraScale+ XCKU5P
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
876mV
FPGA Family
Kintex UltraScale+
Logic Case Style
Die
No. of Macrocells
474600Macrocells
No. of Logic Cells
474600Logic Cells
No. of Pins
-
No.of User I/Os
-
IC Mounting
Surface Mount
Operating Temperature Max
-
Qualification
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
825mV
I/O Supply Voltage
3.3V
No. of Logic Blocks
474600
Total RAM Bits
17305.6Kbit
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A001A7B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability