Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-4000ZE-1TG144ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6127
Product RangeMachXO2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.650 |
| 5+ | $22.630 |
| 10+ | $21.620 |
| 25+ | $20.600 |
| 50+ | $20.340 |
| 100+ | $20.090 |
| 250+ | $19.830 |
Price for:Each
Minimum: 1
Multiple: 1
$23.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-4000ZE-1TG144ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6127
Product RangeMachXO2 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells4320Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade1
Frequency104MHz
No.of User I/Os115I/O's
Supply Voltage Min1.14V
Process Technology65nm
IC MountingSurface Mount
Supply Voltage Max1.26V
Propagation Delay10.21ns
Operating Temperature Min-40°C
Global Clock Setup Time2.76ns
Operating Temperature Max100°C
Product RangeMachXO2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleTQFP
No. of I/O's115I/O's
No. of Macrocells4320Macrocells
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
TQFP
Speed Grade
1
No.of User I/Os
115I/O's
Process Technology
65nm
Supply Voltage Max
1.26V
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
115I/O's
No. of Logic Cells
4320Logic Cells
No. of Pins
144Pins
Frequency
104MHz
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Propagation Delay
10.21ns
Global Clock Setup Time
2.76ns
Product Range
MachXO2 Series
MSL
MSL 3 - 168 hours
Logic Case Style
TQFP
No. of Macrocells
4320Macrocells
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate