| Quantity | Price |
|---|---|
| 1+ | $41.710 |
| 5+ | $39.910 |
| 10+ | $38.110 |
| 25+ | $36.310 |
| 50+ | $34.990 |
| 100+ | $33.660 |
Product Information
Product Overview
The MachXO series Complex Programmable Logic Device (CPLD) with low capacity FPGAs, features glue logic, bus bridging, bus interfacing, power-up control and control logic. These devices bring together the best features of CPLD and FPGA devices on a single chip. The devices use look-up tables (LUTs) and embedded block memories traditionally associated with FPGAs for flexible and efficient logic implementation. Through non-volatile technology, the devices provide the single-chip, high-security, instant-ON capabilities traditionally associated with CPLDs. Finally, advanced process technology and careful design will provide the high pin-to-pin performance also associated with CPLDs. The ispLEVER® design tools from Lattice allow complex designs to be efficiently implemented using the MachXO family of devices. Popular logic synthesis tools provide synthesis library support for MachXO.
- Non-volatile, infinitely reconfigurable
- Sleep mode
- TransFR™ reconfiguration (TFR)
- High I/O to logic density
- Embedded and distributed memory
- Flexible I/O buffer
- sysCLOCK™ PLLs
- System level support
Applications
Industrial
Technical Specifications
SRAM based FPGA
TQFP
5
600MHz
-
3.465V
0°C
1.1ns
-
No SVHC (25-Jun-2025)
73I/O's
2280Logic Cells
100Pins
73I/O's
1.71V
Surface Mount
3.6ns
85°C
MachXO
MSL 3 - 168 hours
TQFP
1140Macrocells
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate