2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    FT231XS-R

                                                                                                    USB-UART CONVERTER, -40 TO 85DEG C

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI FT231XS-R
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT231XS-R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel83T7089
                                                                                                    Cut Tape83T7089
                                                                                                    Product RangeFT231X
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,699 In Stock

                                                                                                    1,500 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.890$3.89
                                                                                                    Total Price $3.89
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.890
                                                                                                    10+$3.570
                                                                                                    25+$3.450
                                                                                                    50+$3.400
                                                                                                    100+$3.350
                                                                                                    250+$3.030
                                                                                                    500+$2.770
                                                                                                    1000+$2.740
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT231XS-R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel83T7089
                                                                                                    Cut Tape83T7089
                                                                                                    Product RangeFT231X
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeUSB-UART Converter
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min2.97V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageSSOP
                                                                                                    Interface Case StyleSSOP
                                                                                                    No. of Pins20Pins
                                                                                                    Data Rate3Mbaud
                                                                                                    No. of Ports4Ports
                                                                                                    No. of Ports4 Port
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeFT231X
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FT231XS-R is a USB to serial UART interface IC in a 20 pin SSOP package.

                                                                                                    • Single chip USB to asynchronous serial data transfer interface
                                                                                                    • Fully integrated 2048 byte MTP memory, storing device descriptors and CBUS I/O configuration
                                                                                                    • Fully integrated clock generation plus optional clock output selection
                                                                                                    • Data transfer rates from 300baud to 3Mbaud (RS422, RS485 and RS232 ) at TTL levels
                                                                                                    • 512byte receive, transmit buffer utilizing buffer smoothing technology to allow high data throughput
                                                                                                    • FTDI’s royalty-free VCP and Direct (D2XX) drivers eliminate requirement for USB driver development
                                                                                                    • Configurable CBUS I/O pins
                                                                                                    • Transmit and receive LED drive signals
                                                                                                    • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space no parity
                                                                                                    • Synchronous and asynchronous bit bang interface options with RD# and WR# strobes

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    USB-UART Converter

                                                                                                    Supply Voltage Min

                                                                                                    2.97V

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    No. of Ports

                                                                                                    4Ports

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    FT231X

                                                                                                    MSL

                                                                                                    -

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Interface Case Style

                                                                                                    SSOP

                                                                                                    Data Rate

                                                                                                    3Mbaud

                                                                                                    No. of Ports

                                                                                                    4 Port

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product