Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C64215-28PVXCTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel40AH1106RL
Cut Tape40AH1106
Your Part Number
992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 50+ | $3.230 |
| 100+ | $2.920 |
| 250+ | $2.770 |
| 500+ | $2.740 |
| 1000+ | $2.520 |
| 2500+ | $2.470 |
| 5000+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C64215-28PVXCTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel40AH1106RL
Cut Tape40AH1106
Technical Datasheet
USB IC TypeUSB Device Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Case / PackageSSOP
Interface Case StyleSSOP
No. of Pins28Pins
Data Rate12Mbps
No. of Ports8Ports
No. of Ports8 Port
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C64215-28PVXCT is an encore™ III full-speed USB controller. Applications include PC human interface device, mouse (optomechanical, optical, trackball), keyboards, joysticks, gaming, game pads, console keyboards, general purpose, barcode scanners, POS terminal, consumer electronics, toys, remote controls, USB to serial.
- M8C processor speeds up to 24MHz, two 8 × 8 multiply, 32-bit accumulate
- 3.15 to 5.25-V operating voltage, USB 2.0 USB-IF certified. TID# 40000110
- Up to 14-bit incremental and delta sigma analog-to-digital converters (ADCs)
- 16K flash size, 1KBytes SRAM
- Programmable threshold comparator
- Full-duplex universal asynchronous receiver-transmitter (UART)
- CYFISNP modules to talk to Cypress CYFI™ radio, complex peripherals by combining blocks
- Four unidirectional endpoints, one bidirectional control endpoint
- Dedicated 256-byte buffer, no external crystal required
- 28-pin SSOP package, commercial temperature range from 0°C to 70°C
Technical Specifications
USB IC Type
USB Device Controller
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Pins
28Pins
No. of Ports
8Ports
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.25V
Interface Case Style
SSOP
Data Rate
12Mbps
No. of Ports
8 Port
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate