Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB4347-BZXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK1350
Your Part Number
1,262 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.040 |
| 5+ | $24.390 |
| 10+ | $21.740 |
| 25+ | $20.690 |
| 50+ | $19.630 |
| 100+ | $18.970 |
| 250+ | $18.560 |
Price for:Each
Minimum: 1
Multiple: 1
$27.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB4347-BZXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK1350
Technical Datasheet
USB StandardUSB 3.1
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLFBGA
No. of Pins192Pins
Data Rate10Gbps
No. of Ports7Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYUSB4347-BZXC is a HX3PD USB 3.1 Gen 2 Type-C Hub with PD. It complies with the USB 3.1 Gen 2 (10 Gbps) specification and the latest Type-C and PD standards. HX3PD supports SuperSpeed USB (10 Gbps), SuperSpeed (5 Gbps), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on selective ports. HX3PD provides a complete Type-C and USB PD port controller solution in Upstream (US) and one Downstream (DS) port.
- 7 number of ports, DRP US PD port, DFP DS PD port
- Legacy charging on DS, USB billboard
- USB-IF Certified USB 3.1 Gen 2 Hub Silicon, TID# 5030000008
- USB 3.1 Gen 2-compliant hub controller with 7 downstream ports
- Type-C supported in four ports (1 US port and 3 DS ports), integrated transceiver (baseband PHY)
- Integrated UFP (RD), and current sources for DFP (RP)
- Integrated PD controllers, supporting PD 3.0 specification in US port and 1 DS port
- Upstream: Configurable as either Type-C or Type-B port
- Downstream: Configurable as either three Type-C and four Type-A ports, or seven Type-A ports
- 192-Ball BGA package, commercial temperature range from 0°C to 70°C
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
3V
IC Case / Package
LFBGA
Data Rate
10Gbps
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 3.1
Supply Voltage Max
3.6V
No. of Pins
192Pins
No. of Ports
7Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate