Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFTDI
Manufacturer Part NoFT201XS-RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel83T7081RL
Cut Tape83T7081
Your Part Number
3,589 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.970 |
| 25+ | $2.920 |
| 50+ | $2.880 |
| 100+ | $2.830 |
| 250+ | $2.570 |
| 500+ | $2.520 |
| 1000+ | $2.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT201XS-RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel83T7081RL
Cut Tape83T7081
Technical Datasheet
USB IC TypeUSB-I2C Interface
USB StandardUSB 2.0
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Interface Case StyleSSOP
IC Case / PackageSSOP
No. of Pins16Pins
Data Rate3.4Mbps
No. of Ports-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FT201XS-R is an USB full-speed to I²C IC with USB charger detection. It offers a compact bridge to I²C devices. This device is an I²C, capable of operating up to 3.4MBit/s, with low power consumption (8mA). The FT201X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over an I2C interface.
- Single chip USB to IC interface, configurable CBUS I/O pin
- Entire USB protocol handled on the chip, no USB specific firmware programming required
- Device supplied pre-programmed with unique USB serial number
- Supports bus powered, self powered and high-power bus powered USB configurations
- Integrated +3.3V level converter for USB I/O, true 3.3V CMOS drive output and TTL input
- Configurable I/O pin output drive strength, integrated power-on-reset circuit
- Internal 3.3V/1.8V LDO regulators, low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible, USB 2.0 full speed compatible
- Ambient operating temperature range from -40°C to +85°C
- 16-pin SSOP package
Technical Specifications
USB IC Type
USB-I2C Interface
Supply Voltage Min
2.97V
Interface Case Style
SSOP
No. of Pins
16Pins
No. of Ports
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.5V
IC Case / Package
SSOP
Data Rate
3.4Mbps
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate