WFHVQFN System Basis Chips:
112 Products FoundView
Buyer
Engineer
Manufacturer
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Protocol Supported
Supported Standards
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.430 | WFHVQFN | 48Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $6.500 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $7.260 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $6.670 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $6.430 | WFHVQFN | 48Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $5.670 | WFHVQFN | 48Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $7.260 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $7.260 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $7.660 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $5.610 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $7.260 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $7.100 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $5.670 | WFHVQFN | 48Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+ $3.430 | WFHVQFN | 32Pins | 5.5V | 40V | CAN FD | ISO 26262 | -40°C | 115°C | AEC-Q100 | ||||||
Each | 1+ $4.950 10+ $3.780 25+ $3.480 50+ $3.320 100+ $3.160 More Pricing... | WFHVQFN | 32Pins | 5.5V | 40V | CAN FD | ISO 26262 | -40°C | 115°C | AEC-Q100 | ||||||
Each | 1+ $4.160 10+ $3.170 25+ $2.920 50+ $2.780 100+ $2.650 More Pricing... | WFHVQFN | 32Pins | 5.5V | 40V | CAN FD | ISO 26262 | -40°C | 115°C | AEC-Q100 | ||||||
Each | 1+ $4.730 10+ $4.090 25+ $3.590 50+ $3.360 100+ $2.910 More Pricing... | WFHVQFN | 32Pins | 5.5V | 40V | CAN FD | ISO 26262 | -40°C | 115°C | AEC-Q100 | ||||||
Each | 1+ $4.990 10+ $3.830 25+ $3.530 50+ $3.370 100+ $3.210 More Pricing... | WFHVQFN | 32Pins | 5.5V | 40V | CAN FD | ISO 26262 | -40°C | 115°C | AEC-Q100 | ||||||
Each | 250+ $6.360 500+ $6.180 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 250+ $6.800 500+ $6.610 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 250+ $6.200 500+ $6.020 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 250+ $8.090 500+ $7.860 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 250+ $6.200 500+ $6.020 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 250+ $6.200 500+ $6.020 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||
Each | 250+ $6.200 500+ $6.020 | WFHVQFN | 56Pins | 2.7V | 60V | - | ISO 26262 | -40°C | 125°C | AEC-Q100 | ||||||