Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 10+ | $11.200 |
| 25+ | $10.590 |
| 50+ | $10.410 |
| 180+ | $10.230 |
Price for:Each
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSCH3112I-NUCopy
Newark Part No.44AC2832
Technical Datasheet
IC Interface TypeUART
Device Core-
Interface Applications-
MCU Core Size8bit
Operating Frequency Max33MHz
Supply Voltage Min-
Program Memory Size2KB
Supply Voltage Max3.3V
Interface Case StyleVTQFP
RAM Memory Size256Byte
CPU Speed33MHz
No. of Pins128Pins
IC Case / PackageVTQFP
Operating Temperature Min-40°C
No. of I/O's40I/O's
InterfacesLPC
MCU Case StyleVTQFP
Operating Temperature Max85°C
Embedded Interface TypeLPC
MCU ApplicationsComputing Embedded Controllers
MCU Series-
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
UART
Interface Applications
-
Operating Frequency Max
33MHz
Program Memory Size
2KB
Interface Case Style
VTQFP
CPU Speed
33MHz
IC Case / Package
VTQFP
No. of I/O's
40I/O's
MCU Case Style
VTQFP
Embedded Interface Type
LPC
MCU Series
-
Product Range
-
MSL
MSL 3 - 168 hours
Device Core
-
MCU Core Size
8bit
Supply Voltage Min
-
Supply Voltage Max
3.3V
RAM Memory Size
256Byte
No. of Pins
128Pins
Operating Temperature Min
-40°C
Interfaces
LPC
Operating Temperature Max
85°C
MCU Applications
Computing Embedded Controllers
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability