Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoGD75232DBRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96B8287
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.391 |
| 25+ | $0.364 |
| 50+ | $0.338 |
| 100+ | $0.312 |
| 250+ | $0.291 |
| 500+ | $0.270 |
| 1000+ | $0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoGD75232DBRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96B8287
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers5Receivers
No. of Drivers3Drivers
No. of Transmitters3
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Driver Case StyleSSOP
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection±1.5 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
IC Generic NumberGD75232
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
3Drivers
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
20Pins
ESD Protection
±1.5 kV (HBM)
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
IC Type
RS232 Transceiver
No. of Receivers
5Receivers
No. of Transmitters
3
Data Rate Max
120Kbps
Driver Case Style
SSOP
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Product Range
-
IC Generic Number
GD75232
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate