Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHVD1551DGKCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.26AJ9852
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $3.290 |
| 25+ | $3.200 |
| 50+ | $3.120 |
| 100+ | $3.030 |
| 250+ | $2.940 |
| 500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHVD1551DGKCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.26AJ9852
IC TypeRS422 / RS485 Transceiver
Device TypeRS485 Transceiver
No. of Receivers1Receivers
IC Interface TypeRS485
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeFull Duplex
Data Rate Max50Mbps
Supply Voltage Min4.5V
Driver Case StyleVSSOP
Supply Voltage Max5.5V
IC Case / PackageVSSOP
No. of Pins8Pins
No. of Nodes196
ESD Protection±18 kV (Contact), ±25 kV (Air Gap), ±30 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±18 kV (Contact), ±25 kV (Air Gap), ±30 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Device Type
RS485 Transceiver
IC Interface Type
RS485
No. of Drivers
1Drivers
Data Rate Max
50Mbps
Driver Case Style
VSSOP
IC Case / Package
VSSOP
No. of Nodes
196
Fail Safe
Idle, Open, Short
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate